Weller Wire, 1 mm Lead Free Solder, 229 °C Melting Point
- RS Stock No.:
- 244-1549
- Distrelec Article No.:
- 302-38-694
- Mfr. Part No.:
- T0051402699
- Manufacturer:
- Weller
Subtotal (1 unit)*
€20.96
(exc. VAT)
€25.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 270 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.96 |
*price indicative
- RS Stock No.:
- 244-1549
- Distrelec Article No.:
- 302-38-694
- Mfr. Part No.:
- T0051402699
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Wire Diameter | 1mm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 229°C | |
| Percent Silver | 0% | |
| Percent Tin | 99.3% | |
| Flux Type | M1 | |
| Product Weight | 100g | |
| Percent Copper | 0.6% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Wire Diameter 1mm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 229°C | ||
Percent Silver 0% | ||
Percent Tin 99.3% | ||
Flux Type M1 | ||
Product Weight 100g | ||
Percent Copper 0.6% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 1mm Wire Diameter, M1 Flux - T0051402699
This lead-free solder is a specialised wire designed for precision soldering applications in electronics and electrical assembly. With a diameter of 1mm, it ensures efficient melting and application during the soldering process. The solder comprises 99.3% tin and is an eco-friendly alternative, featuring a melting point between 228 to 229°C.
Features & Benefits
• Zero lead content ensures safety for users
• 1mm solder wire for precise application and handling
• Incorporates M1 flux for better flow and adhesion
• 3.5% flux content aids in achieving strong joints
• Silver-free composition reduces costs without sacrificing quality
Applications
• Utilised in electronic circuit assembly
• Ideal for electrical repair work with solder
Is it suitable for all types of soldering jobs?
Yes, it works well across multiple soldering applications.
Is the tip easily replaceable?
Yes, changing the tip is quick and straightforward.
