Weller Wire, 1 mm Lead Free Solder, 233 °C Melting Point
- RS Stock No.:
- 244-1541
- Distrelec Article No.:
- 302-38-689
- Mfr. Part No.:
- T0051387899
- Manufacturer:
- Weller
Subtotal (1 unit)*
€95.27
(exc. VAT)
€117.18
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.27 |
*price indicative
- RS Stock No.:
- 244-1541
- Distrelec Article No.:
- 302-38-689
- Mfr. Part No.:
- T0051387899
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 1mm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 233°C | |
| Percent Silver | 0% | |
| Percent Tin | 99.3% | |
| Flux Type | L0 | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 1mm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 233°C | ||
Percent Silver 0% | ||
Percent Tin 99.3% | ||
Flux Type L0 | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 1mm Wire Diameter, 233°C Melting Point - T0051387899
This lead free solder is intended for high-performance electronics applications, ensuring efficient and safe connections in your projects. With a melting point of 233°C and a wire diameter of 1mm, it serves as a dependable solution for soldering tasks, especially in eco-conscious environments. Its formulation complies with industry standards, making it a vital component for modern electronics soldering supplies.
Features & Benefits
• Eco-friendly formulation promotes safety for users and the environment
• Melting point of 233°C is suitable for various soldering tasks
• 1mm diameter wire enables precise application
• Flux type L0 improves soldering quality and flow
• Low copper content (0.7%) minimises imperfections in joints
• 3.5% flux content enhances cleaning and adhesion efficiency
Applications
• Soldering circuit boards in consumer electronics
• Ideal for delicate components in automation equipment
• Suitable for electrical and mechanical assembly tasks
• Effective for maintaining electrical appliances and devices
How do I choose the right soldering technique for my projects?
The appropriate technique depends on the materials and components involved, as well as the specific tasks required.
Can this solder be used with both leaded and non-leaded components?
It is primarily designed for lead free applications and is most effective with non-leaded components to maintain compliance.
What should I do if I encounter flow difficulties with the solder?
Ensure your soldering iron is adequately heated and clean to promote better flow.
Does this solder require special storage conditions?
To preserve quality, store the solder wire in a cool, dry location away from direct sunlight and moisture.
