Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- RS Stock No.:
- 271-1864
- Mfr. Part No.:
- G3RV-ST500-A 110VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€57.54
(exc. VAT)
€70.77
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.54 |
*price indicative
- RS Stock No.:
- 271-1864
- Mfr. Part No.:
- G3RV-ST500-A 110VAC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Control Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Control Voltage 110V ac | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 2500 V Isolation Voltage, SPDT - G3RV-ST500-A AC110
This Omron G3RV-ST series solid state interface relay is engineered to provide reliable switching performance with high isolation voltage in industrial automation applications. Featuring a SPDT configuration, this solid-state relay offers compact DIN rail mountability, ensuring efficient integration into control systems. It is designed for robustness and longevity, making it suitable for applications requiring precise and dependable switching in challenging environments.
Features & Benefits
• High isolation voltage of 2500V ensures reliable operation in industrial applications
• SPDT configuration offers versatile switching capabilities for various control systems
• Compact DIN rail mount design saves space and facilitates easy installation
• Solid-state construction provides high reliability and long operational life
• LED indicator provides visual status indication for quick monitoring of relay operation
Applications
• Suitable for precise control and switching in semiconductor manufacturing
• Ideal for automated machinery and equipment in assembly lines
• Used in HVAC systems for reliable switching of heating and cooling components
• Applied in renewable energy systems for efficient power management
• Essential for control panels in industrial automation for enhanced system reliability
Can the G3RV-ST Series solid state relay handle frequent switching operations?
Yes, solid-state relays like the G3RV-ST500-A AC110 are designed for high durability and can handle frequent switching cycles reliably.
How does the high isolation voltage benefit industrial applications?
The 2500V isolation voltage ensures safe operation and prevents electrical interference between control systems, enhancing reliability.
What are the advantages of using a solid-state relay over electromechanical relays?
Solid-state relays offer faster switching speeds, longer lifespan, and no mechanical parts, resulting in quieter operation and reduced maintenance needs.
Can the G3RV-ST Series relay be used in environments with temperature variations?
Yes, it operates effectively across a wide temperature range, making it suitable for applications where temperature fluctuations occur.
How does the LED indicator on the G3RV-ST Series relay assist in operation?
The LED indicator provides instant visual feedback on the relay's status, allowing operators to quickly identify operational issues or faults.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Push-in
