Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- RS Stock No.:
- 271-1883
- Mfr. Part No.:
- G3RV-ST500-D-H 24VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€48.17
(exc. VAT)
€59.25
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.17 |
*price indicative
- RS Stock No.:
- 271-1883
- Mfr. Part No.:
- G3RV-ST500-D-H 24VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Control Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Maximum Input Current | 9mA | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| LED Display | Yes | |
| Standards/Approvals | IEC 60529, EN 62314, CSA C22.2 No.14, UL 508 | |
| Rise Time | 0.2ms | |
| Isolation Voltage | 2.5kV | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Control Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Maximum Input Current 9mA | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
LED Display Yes | ||
Standards/Approvals IEC 60529, EN 62314, CSA C22.2 No.14, UL 508 | ||
Rise Time 0.2ms | ||
Isolation Voltage 2.5kV | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 24VDC Coil Voltage, 2500V Isolation Voltage - G3RV-ST500-D-H 24VDC
This solid-state Interface relay provides a compact, DIN-rail mounted solution for interfacing low-voltage control circuits with solid-state switching in industrial environments. It is designed to operate reliably across a wide temperature range and includes an integrated Visual indication to assist in monitoring switching status.
Features and Benefits:
• 2500V isolation protects control circuits from load-side voltage
• Push-in terminals reduce wiring time and tool use
• LED display gives immediate switching state indication
• 9mA maximum input current minimises driver loading
• Rated for operation up to 55°C for higher ambient use
• Push-in terminals reduce wiring time and tool use
• LED display gives immediate switching state indication
• 9mA maximum input current minimises driver loading
• Rated for operation up to 55°C for higher ambient use
Applications
• Suitable for PLC output interfacing in factory automation
• Ideal for control panels where space is limited on DIN rails
• Used with resistive or suitable solid-state loads in machinery
• Can be used for signal isolation between control and power sections
• Ideal for control panels where space is limited on DIN rails
• Used with resistive or suitable solid-state loads in machinery
• Can be used for signal isolation between control and power sections
What mounting method is used for straightforward panel installation?
It clips onto standard DIN rails, allowing Rapid mounting and removal without panel modification.
How does the device perform in low-temperature environments?
It is specified to function down to -30°C, enabling use in chilled or unheated plant areas.
Which approvals indicate suitability for industrial electrical equipment?
It meets IEC 60529 ingress standards and is listed to EN 62314, CSA C22.2 No.14 and UL 508 for electrical equipment use.
How Compact is the relay for dense control cabinets?
The unit has a narrow profile of 6.2mm, permitting high-density placement on mounting rails.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
