Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Push-in
- RS Stock No.:
- 271-1881
- Mfr. Part No.:
- G3RV-ST500-D 48VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 271-1881
- Mfr. Part No.:
- G3RV-ST500-D 48VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Operating Temperature | 55°C | |
| Maximum Control Voltage | 48V ac/dc | |
| Maximum Forward Voltage | 26.4V | |
| Maximum Input Current | 15mA | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Switching Current | 3A | |
| Output Type | MOSFET | |
| LED Display | Yes | |
| Isolation Voltage | 2.5kV | |
| Standards/Approvals | UL 508, IEC 60529, EN 62314, CSA C22.2 No.14 | |
| Rise Time | 6ms | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Operating Temperature 55°C | ||
Maximum Control Voltage 48V ac/dc | ||
Maximum Forward Voltage 26.4V | ||
Maximum Input Current 15mA | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Switching Current 3A | ||
Output Type MOSFET | ||
LED Display Yes | ||
Isolation Voltage 2.5kV | ||
Standards/Approvals UL 508, IEC 60529, EN 62314, CSA C22.2 No.14 | ||
Rise Time 6ms | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
The Omron Slim line Relay is a solid state relay which offers significant space savings, vibration resistance and industry leading switching performance with a reliable design. This slim line relay has transparent case that allows for easy on site Visual checks of contact state abnormalities.
Significant space savings
High speed switching type
User friendly with a low insertion
High density mounting and ultra slim body
Related links
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
