Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- RS Stock No.:
- 271-1869
- Mfr. Part No.:
- G3RV-ST500-A 48VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 271-1869
- Mfr. Part No.:
- G3RV-ST500-A 48VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Control Voltage | 48V ac/dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Control Voltage 48V ac/dc | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 48VAC/DC Coil Voltage, 2500V Isolation Voltage - G3RV-ST500-A 48VAC/DC
This solid-state Interface relay is designed to switch and isolate control signals within automated and industrial electrical systems. It provides an electronic intermediary between low-power control inputs and larger loads, with integrated status indication and broad ambient operating tolerance for use on DIN rails in control panels.
Features and Benefits:
• 2500V isolation provides high-voltage separation for safety
• LED display gives immediate indication of switching status
• Push-in terminals enable rapid, tool-free wiring
• Maximum input current 6 mA reduces control-side loading
• Rise time 11 MS limits switching transients during operation
• Rated for -30 to 55 °C operation supports varied environments
• LED display gives immediate indication of switching status
• Push-in terminals enable rapid, tool-free wiring
• Maximum input current 6 mA reduces control-side loading
• Rise time 11 MS limits switching transients during operation
• Rated for -30 to 55 °C operation supports varied environments
Applications
• Suitable for industrial PLC output isolation in factory automation
• Ideal for panel-mounted signal interfacing on DIN rail systems
• Used with motor starters to provide electrical separation
• Can be used for lamp and indicator control in control cabinets
• Ideal for panel-mounted signal interfacing on DIN rail systems
• Used with motor starters to provide electrical separation
• Can be used for lamp and indicator control in control cabinets
What mounting method is provided for panel installation?
It is intended for DIN rail mounting, allowing straightforward installation in standard control enclosures.
How does the device indicate Active switching?
An integrated LED display provides Visual confirmation of the output state.
What Terminal style is used for wiring connections?
Push-in terminals are employed to permit quick and secure conductor insertion without screws.
Which standards and approvals relate to electrical and safety aspects?
It meets IEC 60529, EN 62314, UL 508 and CSA C22.2 No.14 standards.
What are the dimensional footprints influencing panel space planning?
The unit has a width of 6.2mm, a length of 88mm and a depth of 87.1mm.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
