Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw

Subtotal (1 unit)*

€51.80

(exc. VAT)

€63.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.80

*price indicative

RS Stock No.:
271-1887
Mfr. Part No.:
G3RV-ST700-A 24VAC/DC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

G3RV-ST

Product Type

Solid State Interface Relay

Maximum Operating Temperature

55°C

Maximum Control Voltage

24V ac/dc

Maximum Input Current

11mA

Minimum Operating Temperature

-30°C

Mount Type

DIN Rail

Terminal Type

Screw

LED Display

Yes

Standards/Approvals

IEC 60529, CSA C22.2 No.14, UL 508, EN 62314

Rise Time

11ms

Isolation Voltage

2.5kV

Length

88mm

Depth

87.1mm

Width

6.2mm

COO (Country of Origin):
JP

Omron G3RV-ST Series Solid State Interface Relay, DIN Track Mount, Screw Terminal - G3RV-ST700-A AC/DC24


This solid state interface relay comes with a compact design of 88x90x6.2mm. Capable of handling a maximum control voltage of 24V AC/DC and a load current of 2A, this device ensures efficient operation.

Features & Benefits


• High-speed switching improves operational efficiency

• SPDT configuration enables versatile control options

• TRIAC output ensures compatibility with a variety of loads

• DIN rail mounting simplifies installation and maintenance

• Maximum operating temperature of +55°C for durability

• Isolation voltage of 2500V enhances safety in applications

Applications


• Used for managing electrical automation systems

• Ideal for interfacing with sensors and actuators

• Suitable for control panel installations

Will it handle different load voltage levels?


Yes, it supports load voltages from 75 to 264V AC.

Is it suitable for compact installations?


Yes, its slim profile saves valuable space.

Can this relay support high-speed switching?


Yes, it features a rise time of just 11ms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy