Phoenix Contact PLC Series Solid State Relay, 3 A Load, DIN Rail Mount, 33 V Load, 30V Control
- RS Stock No.:
- 129-844
- Mfr. Part No.:
- 2980610
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€531.10
(exc. VAT)
€653.25
(inc. VAT)
- Ready to ship from 01 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €531.10 | €53.11 |
*price indicative
- RS Stock No.:
- 129-844
- Mfr. Part No.:
- 2980610
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 33V | |
| Minimum Load Voltage | 3V | |
| Minimum Control Voltage | 16.8V | |
| Maximum Control Voltage | 30V | |
| Series | PLC | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 80mm | |
| Length | 94mm | |
| Width | 6.2mm | |
| Standards/Approvals | UKCA-, UL Listed, UL Recognised, cUL Listed, cUL Recognised, cULus Listed, cULus Recognised, DIN EN 50155/VDE 0115-200 (in relevant parts), E-, EAC, EN 60068-2-60, IEC 60947-5-1, ISA-S71.04. G3 Harsh Group, RoHS, Shipbuilding Approval (DNV GL) | |
| Output Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 33V | ||
Minimum Load Voltage 3V | ||
Minimum Control Voltage 16.8V | ||
Maximum Control Voltage 30V | ||
Series PLC | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 80mm | ||
Length 94mm | ||
Width 6.2mm | ||
Standards/Approvals UKCA-, UL Listed, UL Recognised, cUL Listed, cUL Recognised, cULus Listed, cULus Recognised, DIN EN 50155/VDE 0115-200 (in relevant parts), E-, EAC, EN 60068-2-60, IEC 60947-5-1, ISA-S71.04. G3 Harsh Group, RoHS, Shipbuilding Approval (DNV GL) | ||
Output Type Electronic | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Weidmüller TERM Series Solid State Relay DIN Rail Mount 24V Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132121V ac/dc Control
- Weidmüller 8937 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
