Weidmüller TERM Series Solid State Relay, 2 A Load, DIN Rail Mount, 33 V Load, 24V Control
- RS Stock No.:
- 287-6572
- Distrelec Article No.:
- 302-77-471
- Mfr. Part No.:
- 2618720000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€78.55
(exc. VAT)
€96.62
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €78.55 |
*price indicative
- RS Stock No.:
- 287-6572
- Distrelec Article No.:
- 302-77-471
- Mfr. Part No.:
- 2618720000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 33V | |
| Minimum Load Voltage | 3V | |
| Minimum Control Voltage | 24V | |
| Maximum Control Voltage | 24V | |
| Series | TERM | |
| Terminal Type | Push-in Terminal | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 6.4mm | |
| Length | 88mm | |
| Standards/Approvals | RoHS Compliant, E141197 | |
| Height | 89mm | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 33V | ||
Minimum Load Voltage 3V | ||
Minimum Control Voltage 24V | ||
Maximum Control Voltage 24V | ||
Series TERM | ||
Terminal Type Push-in Terminal | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 6.4mm | ||
Length 88mm | ||
Standards/Approvals RoHS Compliant, E141197 | ||
Height 89mm | ||
Off State Leakage Current 10μA | ||
- COO (Country of Origin):
- CN
The solid-state relay is a versatile and reliable solution for various automation applications. With unique multi-voltage input capabilities and a compact design, it offers great flexibility in control systems.
Wide input voltage range from 24 to 230 V UC for versatile applications
Compact design with a width of 6.4 mm for space-saving installation
High MTTF of 1,077 years for long-term reliability
DIN rail mountable on TS 35 rail for easy installation
Related links
- Weidmüller TERM Series Solid State Relay DIN Rail Mount 24V Control
- Weidmüller 8937 Series Solid State Relay DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOZ Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOZ Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
