Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 30V Control

Subtotal (1 unit)*

€197.78

(exc. VAT)

€243.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€197.78

*price indicative

RS Stock No.:
600-628
Mfr. Part No.:
F087889/ GRP-H-30-48-D-1-0-0-0-1-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V

Minimum Control Voltage

5V

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN61010-1, EN-61000-6-2, EN61000-6-4, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran high-performance product is engineered to deliver precise control and automation in a variety of industrial applications. With robust construction and advanced technology, it ensures reliability and efficiency, making it an essential component for your operations. Designed for optimal performance, this device seamlessly integrates into existing systems, enhancing productivity while maintaining compatibility with a range of equipment. Its intuitive interface allows for effortless adjustments, catering to the needs of both seasoned professionals and newcomers alike. The product stands out for its durability, ensuring longevity even in demanding environments, thus reducing the frequency of replacements and servicing. With a commitment to excellence, this solution offers peace of mind, empowering users to focus on achieving their operational goals.

Delivers consistent and reliable performance in various industrial settings.

Features an intuitive user interface for effortless operation and adjustments.

Offers excellent compatibility with existing systems for easy integration.

Built to withstand harsh conditions, ensuring durability and longevity.

Minimises downtime with its fast response time and efficient operation.

Designed for easy maintenance, facilitating lower total cost of ownership.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy