Vishay VOR Series Solid State Relay, 50 mA Load, Surface Mount, 600 V ac/dc Load
- RS Stock No.:
- 228-042
- Mfr. Part No.:
- VOR1060M4T
- Manufacturer:
- Vishay
Subtotal (1 tape of 5 units)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | €8.22 | €1.644 |
*price indicative
- RS Stock No.:
- 228-042
- Mfr. Part No.:
- VOR1060M4T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Load Current | 50mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac/dc | |
| Series | VOR | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 70Ω | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Height | 2.18mm | |
| Standards/Approvals | DIN EN 60747-5-5, cUL, VDE, UL, CQC, FIMKO | |
| Width | 4.3mm | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Load Current 50mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac/dc | ||
Series VOR | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 70Ω | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Height 2.18mm | ||
Standards/Approvals DIN EN 60747-5-5, cUL, VDE, UL, CQC, FIMKO | ||
Width 4.3mm | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
The Vishay Solid State Relay is housed in a surface mount 4 pin SOP package, offering a Compact solution for space constrained designs. It features a 1 form A opto isolated configuration, providing electrical isolation between the control and load circuits. The low profile SOP 4 package makes it Ideal for high voltage applications where space is limited, delivering reliable switching performance in demanding environments.
Load voltage 600 V
Load current 50 mA
Isolation voltage 3750 VRMS
Related links
- Vishay VOR Series Solid State Relay Surface Mount, 600 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 600 V ac/dc Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Phoenix Contact DEK-OE- 5DC/24DC/100KHZG Series Solid State Relay 30 V dc Load
- TE Connectivity IDCM-5 Series Solid State Relay Board Mount 32V dc Control
- Weidmüller MOS Series Solid State Relay Chassis Mount 28V ac/dc Control
- Infineon PVA30 Series Solid State Relay PCB Mount 300V ac/dc Control
- Vishay VORA1150 Series Solid State Relay PCB Mount, 1.5 kV Load
