Vishay VORA1150 Series Solid State Relay, 50 mA Load, PCB Mount, 1.5 kV Load
- RS Stock No.:
- 747-999
- Mfr. Part No.:
- VORA1150-X017T
- Manufacturer:
- Vishay
Subtotal (1 tape of 1 unit)*
€3.01
(exc. VAT)
€3.70
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €3.01 |
*price indicative
- RS Stock No.:
- 747-999
- Mfr. Part No.:
- VORA1150-X017T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Load Current | 50mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 1.5kV | |
| Series | VORA1150 | |
| Terminal Type | Gull-Wing Lead | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 100Ω | |
| Maximum Operating Temperature | 125°C | |
| Package Type | SMD-8 | |
| Height | 3.55mm | |
| Length | 9.75mm | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Load Current 50mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 1.5kV | ||
Series VORA1150 | ||
Terminal Type Gull-Wing Lead | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 100Ω | ||
Maximum Operating Temperature 125°C | ||
Package Type SMD-8 | ||
Height 3.55mm | ||
Length 9.75mm | ||
Width 6.6mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
Capacitance 10pF | ||
- COO (Country of Origin):
- MY
The Vishay solid-state relay offers reliable isolation and control for high voltage applications, is designed for automotive and industrial use, ensuring safety and performance under demanding conditions.
AEC-Q102 qualified for automotive applications
Isolation test voltage rated at 5300 V RMS
Load voltage capability up to 1500 V
Ambient temperature range of -40 °C to +125 °C
On-resistance typically at 100 Ω for efficient performance
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1.5 kV Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Infineon PVA30 Series Solid State Relay PCB Mount 300V ac/dc Control
- Vishay VOR Series Solid State Relay Surface Mount, 600 V ac/dc Load
- Phoenix Contact DEK-OE- 5DC/24DC/100KHZG Series Solid State Relay 30 V dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 600 V ac/dc Load
- TE Connectivity IDCM-5 Series Solid State Relay Board Mount 32V dc Control
- Weidmüller MOS Series Solid State Relay Chassis Mount 28V ac/dc Control
