Weidmüller MOS Series Solid State Relay, 50 mA Load, Chassis Mount, 28.8 V ac/dc Load, 28V ac/dc Control

Subtotal (1 unit)*

€38.58

(exc. VAT)

€47.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.58

*price indicative

RS Stock No.:
287-5346
Distrelec Article No.:
302-77-513
Mfr. Part No.:
8937990000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Solid State Relay

Maximum Load Current

50mA

Mount Type

Chassis

Maximum Load Voltage

28.8V ac/dc

Minimum Load Voltage

19.6V ac/dc

Maximum Control Voltage

28V ac/dc

Minimum Control Voltage

12V ac/dc

Series

MOS

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

1 NC

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross

Maximum Operating Temperature

60°C

Length

97.8mm

Standards/Approvals

CE, cURus E223474, EN 60947-4-3 2014, RoHS conform, UL

Width

6.1mm

Height

88.1mm

Off State Leakage Current

1μA

RoHS Status: Exempt

The Weidmuller solid-state relays in terminal block format are compact, powerful solutions for panel space reduction. With decades of experience, they offer application-specific problem-solving and high performance in a 6.1 mm width.

Operating temperature -25 to 60 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy