Allen Bradley 700-SH Series Solid State Relay, 10 A Load, Panel, DIN Rail Mount, 530 V ac/dc Load, 32V ac/dc Control
- RS Stock No.:
- 265-744
- Mfr. Part No.:
- 700-SH10HZ25
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€64.28
(exc. VAT)
€79.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.28 |
*price indicative
- RS Stock No.:
- 265-744
- Mfr. Part No.:
- 700-SH10HZ25
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel, DIN Rail | |
| Maximum Load Voltage | 530V ac/dc | |
| Minimum Load Voltage | 42V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 4V ac/dc | |
| Series | 700-SH | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UR, UL508, EN 61810-1, cURus, cULus, CSA C22.2 No. 14, CSA, CE | |
| Height | 28.8mm | |
| Length | 47.5mm | |
| Width | 44.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel, DIN Rail | ||
Maximum Load Voltage 530V ac/dc | ||
Minimum Load Voltage 42V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 4V ac/dc | ||
Series 700-SH | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UR, UL508, EN 61810-1, cURus, cULus, CSA C22.2 No. 14, CSA, CE | ||
Height 28.8mm | ||
Length 47.5mm | ||
Width 44.8mm | ||
Off State Leakage Current 3mA | ||
Output Type Relay | ||
- COO (Country of Origin):
- CN
The Allen Bradley Hockey Puck Relays are robust, high-performance solid-state relays designed for industrial applications requiring high load switching capabilities. These relays offer options for handling continuous load current with proper heatsinking.
10 A max continuous load current with appropriate heatsink
530V AC max load voltage options
4 to 32V DC control voltage options
LED indicator for input or logic ON or OFF status monitoring
Protective cover for added safety
Related links
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay Panel 530 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay Panel 530 V ac/dc Load, 260V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 48V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 660 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
