Allen Bradley 700-SH Series Solid State Relay, 25 A Load, DIN Rail Mount, 265 V ac/dc Load, 32V ac/dc Control
- RS Stock No.:
- 265-751
- Mfr. Part No.:
- 700-SH25GZ24
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€38.75
(exc. VAT)
€47.66
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €38.75 |
*price indicative
- RS Stock No.:
- 265-751
- Mfr. Part No.:
- 700-SH25GZ24
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 265V ac/dc | |
| Minimum Load Voltage | 24V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | 700-SH | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Switching Function | High Capacity | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1, UL 508, CSA C22.2 No. 14, cURus Recognized (File No. E14843, Guide NPNT2), EN 61000-6-2, EN 61000-6-4, -4-2, CSA (File No. 240924), -4-3 | |
| Width | 28.8mm | |
| Length | 9mm | |
| Height | 78mm | |
| Off State Leakage Current | 3mA | |
| Output Type | SPDT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 265V ac/dc | ||
Minimum Load Voltage 24V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series 700-SH | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Switching Function High Capacity | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1, UL 508, CSA C22.2 No. 14, cURus Recognized (File No. E14843, Guide NPNT2), EN 61000-6-2, EN 61000-6-4, -4-2, CSA (File No. 240924), -4-3 | ||
Width 28.8mm | ||
Length 9mm | ||
Height 78mm | ||
Off State Leakage Current 3mA | ||
Output Type SPDT | ||
- COO (Country of Origin):
- CN
Related links
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 130V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 48V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay Panel 530 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 660 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 32V ac/dc Control
