Allen Bradley 700-SH Series Solid State Relay, 25 A Load, DIN Rail Mount, 480 V ac/dc Load, 32V ac/dc Control

Subtotal (1 unit)*

€67.28

(exc. VAT)

€82.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.28

*price indicative

RS Stock No.:
265-756
Mfr. Part No.:
700-SH25VZ25
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac/dc

Minimum Load Voltage

48V ac/dc

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

4V ac/dc

Series

700-SH

Terminal Type

Screw

IP Rating

IP20, IP40

Minimum Operating Temperature

-20°C

Switching Function

High Capacity

Maximum Operating Temperature

70°C

Length

9mm

Standards/Approvals

EN 61000-6-2, -4-2, -4-3, CSA C22.2 No. 14, CSA (File No. 240924), cURus Recognized (File No. E14843, Guide NPNT2), EN 61000-6-4, EN/IEC 60947-1, UL 508

Width

28.8mm

Height

78mm

Off State Leakage Current

3mA

Output Type

SPDT

COO (Country of Origin):
CN
The Allen Bradley Hockey Puck Relays are robust, high-performance solid-state relays designed for industrial applications requiring high load switching capabilities. These relays offer options for handling continuous load current with proper heatsinking.

25 A max continuous load current with appropriate heatsink

660V AC max load voltage options

4 to 32V DC control voltage options

LED indicator for input or logic ON or OFF status monitoring

Protective cover for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy