Allen Bradley 700-SH Series Solid State Relay, 75 A Load, DIN Rail, Panel Mount, 480 V ac/dc Load, 32V ac/dc Control
- RS Stock No.:
- 265-767
- Mfr. Part No.:
- 700-SH75HA24
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€114.43
(exc. VAT)
€140.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.43 |
*price indicative
- RS Stock No.:
- 265-767
- Mfr. Part No.:
- 700-SH75HA24
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | DIN Rail, Panel | |
| Maximum Load Voltage | 480V ac/dc | |
| Minimum Load Voltage | 48V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 4V ac/dc | |
| Series | 700-SH | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 44.8mm | |
| Standards/Approvals | CE, CSA C22.2 No. 14, CSA, EN 61810-1, cULus, cURus, UR, UL508 | |
| Height | 28.8mm | |
| Length | 47.5mm | |
| Output Type | Relay | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type DIN Rail, Panel | ||
Maximum Load Voltage 480V ac/dc | ||
Minimum Load Voltage 48V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 4V ac/dc | ||
Series 700-SH | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 44.8mm | ||
Standards/Approvals CE, CSA C22.2 No. 14, CSA, EN 61810-1, cULus, cURus, UR, UL508 | ||
Height 28.8mm | ||
Length 47.5mm | ||
Output Type Relay | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- CN
The Allen Bradley Hockey Puck Relays are robust, high-performance solid-state relays designed for industrial applications requiring high load switching capabilities. These relays offer options for handling continuous load current with proper heatsinking.
75 A max continuous load current with appropriate heatsink
530V AC max load voltage options
20 to 280V AC or 22 to 48V DC control voltage options
LED indicator for input or logic ON or OFF status monitoring
Protective cover for added safety
Related links
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 660 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay Panel 480 V ac/dc Load, 32V ac/dc Control
