TE Connectivity Potter & Brumfield SSR Series Solid State Relay, Panel Mount, 280 Vrms Load, 280V ac/dc Control
- RS Stock No.:
- 526-283
- Distrelec Article No.:
- 303-85-263
- Mfr. Part No.:
- 1393030-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€198.10
(exc. VAT)
€243.66
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €198.10 |
*price indicative
- RS Stock No.:
- 526-283
- Distrelec Article No.:
- 303-85-263
- Mfr. Part No.:
- 1393030-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 280V ac/dc | |
| Minimum Control Voltage | 90V ac/dc | |
| Series | Potter & Brumfield SSR | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | 30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Height | 57.8mm | |
| Width | 43.4mm | |
| Length | 45mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 280V ac/dc | ||
Minimum Control Voltage 90V ac/dc | ||
Series Potter & Brumfield SSR | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature 30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Height 57.8mm | ||
Width 43.4mm | ||
Length 45mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Output Type AC | ||
- COO (Country of Origin):
- IN
Related links
- TE Connectivity Potter & Brumfield SSR Series Solid State Relay Panel Mount, 660 Vrms Load
- Crydom 1 240 VAC Series Solid State Relay Panel Mount 280V ac Control
- Crydom 1 240 VAC Series Solid State Relay Panel Mount 280V ac Control
- RS PRO Solid State Relay Panel Mount 280V dc Control
- RS PRO Solid State Relay Panel Mount 280V dc Control
- TE Connectivity Solid State Relay Panel Mount Mount 32V Control
- Crydom 1 Series Solid State Relay Panel Mount 280V Control
- Crydom 1 Series Solid State Relay Panel Mount 280V Control
