TE Connectivity SSRK Series Relay, 30 A Load, DIN Rail Mount, 660 Vrms Load, 280V Control
- RS Stock No.:
- 679-514
- Mfr. Part No.:
- 7-1393030-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 2 units)*
€215.18
(exc. VAT)
€264.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.18 | €107.59 |
*price indicative
- RS Stock No.:
- 679-514
- Mfr. Part No.:
- 7-1393030-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 280V | |
| Minimum Control Voltage | 90V | |
| Series | SSRK | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 111.5mm | |
| Width | 22.5mm | |
| Length | 82.3mm | |
| Standards/Approvals | UL | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 280V | ||
Minimum Control Voltage 90V | ||
Series SSRK | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 111.5mm | ||
Width 22.5mm | ||
Length 82.3mm | ||
Standards/Approvals UL | ||
Output Type AC | ||
- COO (Country of Origin):
- MX
The TE Connectivity AC Input Solid State Relay is a DIN rail-mounted switching device designed for high-voltage AC output control in industrial environments. It features a 1 Form A SPST-NO contact configuration and operates with an input voltage range of 90 to 280 VAC, making it suitable for automation, HVAC, and motor control systems. Its black housing provides a sleek and Durable enclosure for panel integration.
DIN rail mounting for streamlined installation
Input voltage range from 90 to 280 VAC
Output switching capability from 48 to 660 Vrms
Related links
- TE Connectivity SSRK Series Solid State Relay DIN Rail Mount 280V Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280Vrms Control
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V Control
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V dc Control
- TE Connectivity SSRM Series Series Solid State Relay DIN Rail Mount 32V dc Control
- TE Connectivity SSR Series Series Solid State Relay Heatsink Mount 280V ac Control
- TE Connectivity Potter & Brumfield SSR Series Solid State Relay Panel Mount, 660 Vrms Load
- Crydom 1 Series Solid State Relay Panel Mount 280V Control
