Crydom CW Series Solid State Relay, 50 A Load, Panel Mount, 280 Vrms Load, 280Vrms Control
- RS Stock No.:
- 535-2902
- Distrelec Article No.:
- 304-00-450
- Mfr. Part No.:
- CWA2450
- Manufacturer:
- Crydom
Subtotal (1 unit)*
€69.87
(exc. VAT)
€85.94
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.87 |
*price indicative
- RS Stock No.:
- 535-2902
- Distrelec Article No.:
- 304-00-450
- Mfr. Part No.:
- CWA2450
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 90V ac/dc | |
| Maximum Control Voltage | 280Vrms | |
| Series | CW | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Width | 22mm | |
| Length | 45.7mm | |
| Height | 33mm | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 90V ac/dc | ||
Maximum Control Voltage 280Vrms | ||
Series CW | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Width 22mm | ||
Length 45.7mm | ||
Height 33mm | ||
Off State Leakage Current 1mArms | ||
Capacitance 8pF | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX

Sensata | Crydom Solid-State Relay, 90 to 280V AC Control Voltage Range, 24 to 280V AC Operating Voltage Range - CW24 Series - CWA2450
Switch up your machine management with this solid-state relay from Sensata | Crydom. It rapidly switches equipment on and off to achieve precise control over your operations. As the device has no moving parts, it stamps out wear and tear for a long service life. An operating voltage range of 24 to 280V AC means it's suitable for use in low-power systems. Thanks to the DBC substrate, you get effective thermal and electrical conductivity that supports consistent performance. You'll find this unit in transformers, uninterruptible power supplies and medical applications.
Features & Benefits
• Resists EMI for clear signal transmissions
• Anti-rotation barriers keep the unit securely in place
• Broad operating temperature range between -40°C and +80°C for use in harsh conditions
• Maximum turn-on time of 20ms and turn-off time of 30ms for lightning-fast switching
Is this unit safe to handle?
Yes, its cover has an IP20 rating, which means it's touch-safe and protected against objects larger than 12mm to help prevent electric shocks.
Approvals
UL, VDE
Related links
- Crydom CW Series Solid State Relay Panel Mount 280Vrms Control
- Crydom CW Series Solid State Relay Panel Mount 280Vrms Control
- Crydom CW Series Solid State Relay Panel Mount 32V Control
- Crydom CW Series Solid State Relay Panel Mount 32V Control
- Crydom CWA Series Solid State Relay Panel Mount 280Vrms Control
- Crydom CW24 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
