Phoenix Contact 2982 Series Industrial Mount Solid State Relays, 1 A Load, Direct Mount, 350 V dc Load, 32V Control
- RS Stock No.:
- 517-333
- Mfr. Part No.:
- 2982634
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€560.80
(exc. VAT)
€689.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €560.80 | €56.08 |
*price indicative
- RS Stock No.:
- 517-333
- Mfr. Part No.:
- 2982634
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 1A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Direct | |
| Maximum Load Voltage | 350V dc | |
| Minimum Load Voltage | 1V dc | |
| Minimum Control Voltage | 4.25V | |
| Maximum Control Voltage | 32V | |
| Series | 2982 | |
| Terminal Type | PCB Terminal | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, UKCA, EN 61000-4-4, EN 55011, EN 61000-4-2, EN 61000-4-3, cUL, cULus, EAC | |
| Length | 43.2mm | |
| Width | 10.5mm | |
| Height | 43mm | |
| Off State Leakage Current | 100μA | |
| Output Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 1A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Direct | ||
Maximum Load Voltage 350V dc | ||
Minimum Load Voltage 1V dc | ||
Minimum Control Voltage 4.25V | ||
Maximum Control Voltage 32V | ||
Series 2982 | ||
Terminal Type PCB Terminal | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, UKCA, EN 61000-4-4, EN 55011, EN 61000-4-2, EN 61000-4-3, cUL, cULus, EAC | ||
Length 43.2mm | ||
Width 10.5mm | ||
Height 43mm | ||
Off State Leakage Current 100μA | ||
Output Type Electronic | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Semiconductor relay is a compact and efficient solution for signal amplification and isolation of control and load circuits. It supports a wide input voltage range of 4.25–32 V DC and an output voltage range of 1–350 V DC, with a limiting continuous current of 1 A. Designed for durability, it operates efficiently in temperatures ranging from -20°C to 80°C.
Leakage current 100 maul
2 conductor output circuit
Reverse polarity protection
RoHS and REACH compliant
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
