Gefran GQ Series Industrial Mount Solid State Relays, 25 Arms Load, Panel Mount, 480 V ac Load, 32V Control
- RS Stock No.:
- 822-262
- Mfr. Part No.:
- F076735/ GQ-25-48-D-1-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€42.00
(exc. VAT)
€51.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.00 |
*price indicative
- RS Stock No.:
- 822-262
- Mfr. Part No.:
- F076735/ GQ-25-48-D-1-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25Arms | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3V | |
| Series | GQ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 45mm | |
| Standards/Approvals | CE | |
| Width | 27.5mm | |
| Height | 58mm | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25Arms | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Panel | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3V | ||
Series GQ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 45mm | ||
Standards/Approvals CE | ||
Width 27.5mm | ||
Height 58mm | ||
Output Type Relay | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay delivers exceptional performance for controlling a variety of loads, utilising reliable zero-crossing technology for efficient switching. This device is Ideal for applications requiring precise current management.
Rated for a nominal current of 25 Arms, making it suitable for diverse industrial uses
Zero crossing switching technology minimises electrical noise and extends relay life
Control voltage ranges from 3 to 32 Vdc or 20 to 260 Vac for versatile operation
Designed to handle high transient voltages, ensuring robust performance in demanding environments
Related links
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Relay Panel Mount Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
