Phoenix Contact 2311700 Series Industrial Mount Solid State Relays, 35 mA Load, DIN Rail Mount, 48 V dc Load, 207V ac
- RS Stock No.:
- 517-376
- Mfr. Part No.:
- 2311700
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€11,611.38
(exc. VAT)
€14,282.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11,611.38 | €232.228 |
*price indicative
- RS Stock No.:
- 517-376
- Mfr. Part No.:
- 2311700
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 35mA | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 4V dc | |
| Maximum Control Voltage | 207V ac | |
| Minimum Control Voltage | 253V ac | |
| Series | 2311700 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| Standards/Approvals | DIN VDE 0110, DIN VDE 0106-101 | |
| Length | 102mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 35mA | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 4V dc | ||
Maximum Control Voltage 207V ac | ||
Minimum Control Voltage 253V ac | ||
Series 2311700 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
Standards/Approvals DIN VDE 0110, DIN VDE 0106-101 | ||
Length 102mm | ||
Width 1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Input solid state relay is engineered for efficient and safe switching in industrial applications. It features an integrated LED and protective circuits on both the input and output sides, ensuring enhanced operational safety. Designed to accept a 230 V AC input, it delivers an output range of 4 to 48 V DC at a maximum current of 35 mA.
RoHS compliant
Reverse polarity protection
Surge protection
Related links
- Phoenix Contact 2980050 Series Industrial Mount Solid State Relays DIN Rail Mount 137.5V
- Phoenix Contact 2911045 Series Industrial Mount Solid State Relays DIN Rail Mount 66V ac
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 12V Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 5V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller 277344 Series Industrial Mount Solid State Relays DIN Rail Mount 24V dc Control
