Weidmüller TOS Series Industrial Mount Solid State Relays, 100 mA Load, DIN Rail Mount, 48 V Load, 5V Control

Image representative of range

Subtotal (1 unit)*

€29.18

(exc. VAT)

€35.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.18

*price indicative

RS Stock No.:
600-331
Distrelec Article No.:
300-94-679
Mfr. Part No.:
1126920000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Maximum Load Current

100mA

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

48V

Minimum Load Voltage

3V

Maximum Control Voltage

5V

Series

TOS

Terminal Type

Screw

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

6.4mm

Standards/Approvals

UL 94 V‑0, CE, DNV, EAC, RoHS, UL

Height

89.6mm

Length

87.8mm

Off State Leakage Current

10μA

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy