Weidmüller Top Series Industrial Mount Solid State Relays, 100 mA Load, DIN Rail Mount, 48 V Load, 12V Control

Image representative of range

Subtotal (1 unit)*

€14.93

(exc. VAT)

€18.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.93

*price indicative

RS Stock No.:
577-534
Distrelec Article No.:
302-77-515
Mfr. Part No.:
8950770000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

100mA

Mount Type

DIN Rail

Maximum Load Voltage

48V

Minimum Load Voltage

5V

Maximum Control Voltage

12V

Series

Top

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

55mm

Height

79.4mm

Standards/Approvals

CE, RoHS, UL

Width

6.1mm

Off State Leakage Current

10μA

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy