Phoenix Contact 2911058 Series Solid State Relay, 100 mA Load, DIN Rail Mount, 48 V dc Load, 26.4V ac Control
- RS Stock No.:
- 522-397
- Mfr. Part No.:
- 2911058
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.79
(exc. VAT)
€30.49
(inc. VAT)
- RS Stock No.:
- 522-397
- Mfr. Part No.:
- 2911058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 8V dc | |
| Maximum Control Voltage | 26.4V ac | |
| Minimum Control Voltage | 21.6V ac | |
| Series | 2911058 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 66.5mm | |
| Height | 33mm | |
| Standards/Approvals | DIN VDE 0110, IEC 60664, IEC 60664A | |
| Width | 20.8mm | |
| Output Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 8V dc | ||
Maximum Control Voltage 26.4V ac | ||
Minimum Control Voltage 21.6V ac | ||
Series 2911058 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 66.5mm | ||
Height 33mm | ||
Standards/Approvals DIN VDE 0110, IEC 60664, IEC 60664A | ||
Width 20.8mm | ||
Output Type Electronic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solid-state relay designed to optimise performance in various applications. With its robust LED indicators and protective circuits for both input and output, this relay reliably manages electrical characteristics under varied operational conditions. Operating at a nominal input voltage of 24 V DC, it can seamlessly handle output voltages between 8 V DC and 48 V DC while supporting a maximum current of 100 mA. This solid-state relay is engineered for easy integration into basic terminal blocks, making it an ideal choice for compact control cabinet layouts.
Compact dimensions allow for space-saving installations
Flexible mounting position caters to diverse application needs
Compliant with high industry standards, ensuring reliability
A built-in freewheeling diode for additional output security
Related links
- Phoenix Contact 2911692 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V dc Control
- Idec RV8S Series Series Solid State Interface Relay DIN Rail Mount 12V dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 253V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 138V ac/dc Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 6V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control

