Phoenix Contact EMG Series Solid State Relay, 100 mA Load, DIN Rail Mount, 48 V Load, 6V Control
- RS Stock No.:
- 135-410
- Mfr. Part No.:
- 2948885
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.79
(exc. VAT)
€30.49
(inc. VAT)
- RS Stock No.:
- 135-410
- Mfr. Part No.:
- 2948885
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V | |
| Minimum Load Voltage | 4V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 6V | |
| Series | EMG | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS, EN 50178, IEC 60664, EAC, EMC class A produc | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 100mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V | ||
Minimum Load Voltage 4V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 6V | ||
Series EMG | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Height 75mm | ||
Standards/Approvals RoHS, EN 50178, IEC 60664, EAC, EMC class A produc | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module is designed for output function applications with a 100% operating factor. It features basic insulation, reverse polarity protection, and surge protection. The relay module has a yellow LED status display and a compact design suitable for DIN rail mounting.
Nominal input voltage of 5 V DC
Output nominal voltage of 48 V DC
Contact switching type of 1 N/O contact
Compact dimensions for easy installation
Ambient temperature range from -20°C to 60°C
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 253V Control
- Omron G3R Series Solid State Relay Plug-in Mount 6V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132121V ac/dc Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control

