Phoenix Contact 2911045 Series Industrial Mount Solid State Relays, 100 mA Load, DIN Rail Mount, 48 V dc Load, 66V ac
- RS Stock No.:
- 512-260
- Mfr. Part No.:
- 2911045
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€919.31
(exc. VAT)
€1,130.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €919.31 | €91.931 |
*price indicative
- RS Stock No.:
- 512-260
- Mfr. Part No.:
- 2911045
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 100mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 8V dc | |
| Maximum Control Voltage | 66V ac | |
| Minimum Control Voltage | 43.2V ac | |
| Series | 2911045 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 20.8mm | |
| Standards/Approvals | DIN VDE 0110, EAC Approval ID: RU*C-DE.*08.B.00010, IEC 60664, IEC 60664A | |
| Height | 33mm | |
| Output Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 100mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 8V dc | ||
Maximum Control Voltage 66V ac | ||
Minimum Control Voltage 43.2V ac | ||
Series 2911045 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 20.8mm | ||
Standards/Approvals DIN VDE 0110, EAC Approval ID: RU*C-DE.*08.B.00010, IEC 60664, IEC 60664A | ||
Height 33mm | ||
Output Type Electronic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plug-in input solid-state relay is designed for robust performance in industrial control applications. It features an LED and protective circuits on both the input and output sides, ensuring enhanced safety and reliability. The device operates with an input voltage range of 48 to 60 V DC and provides an output range of 8 to 48 V DC with a maximum current of 100 mA.
RoHS compliant
Reverse polarity protection
Surge protection
Related links
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 12V Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 5V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
