Weidmüller TERM Series Solid State Relay, 2 A Load, DIN Rail Mount, 33 V Load, 24V Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6455
Distrelec Article No.:
302-77-402
Mfr. Part No.:
1127270000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

TERM

Product Type

Solid State Relay

Maximum Load Current

2 A

Mount Type

DIN Rail

Maximum Load Voltage

33 V

Maximum Control Voltage

24 V

Contact Configuration

1 NO

Distrelec Product Id

30277402

Height

90.5 mm

IP Rating

IP20

Maximum Operating Temperature

60 °C

Minimum Control Voltage

5 V

Minimum Load Voltage

3 V

Minimum Operating Temperature

-20 °C

Off State Leakage Current

10 μA

Standards/Approvals

EAC, CE, UL, RoHS

Width

6.4 mm

COO (Country of Origin):
CN
The solid-state relay is a versatile and reliable solution for various control applications. With a unique multi-voltage input ranging from 24 to 230 V UC, this relay offers flexibility and ease of use. The compact design, with a width of only 6.4 mm, makes it suitable for space-constrained installations.

Wide input voltage range from 24 to 230 V UC for flexibility

Compact design with a width of 6.4 mm for space-saving installations

High MTTF of 1079 years for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy