Weidmüller TOS Series Industrial Mount Solid State Relays, 100 mA Load, DIN Rail Mount, 230 V ac Load, 24V Control
- RS Stock No.:
- 577-744
- Distrelec Article No.:
- 302-77-523
- Mfr. Part No.:
- 8951120000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
€26.94
(exc. VAT)
€33.14
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.94 |
*price indicative
- RS Stock No.:
- 577-744
- Distrelec Article No.:
- 302-77-523
- Mfr. Part No.:
- 8951120000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Maximum Load Current | 100mA | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 230V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 24V | |
| Series | TOS | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus E223474, RoHS, UL | |
| Length | 55mm | |
| Width | 6.1mm | |
| Height | 74.4mm | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Maximum Load Current 100mA | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 230V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 24V | ||
Series TOS | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus E223474, RoHS, UL | ||
Length 55mm | ||
Width 6.1mm | ||
Height 74.4mm | ||
Off State Leakage Current 1mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 12V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 5V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
