Carlo Gavazzi RGC Series Solid State Contactor, 42 A Load, DIN Rail Mount, 265 V ac/dc Load, 10V Control
- RS Stock No.:
- 597-854
- Mfr. Part No.:
- RGC1P23AA42E
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€221.09
(exc. VAT)
€271.94
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.09 |
*price indicative
- RS Stock No.:
- 597-854
- Mfr. Part No.:
- RGC1P23AA42E
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Contactor | |
| Maximum Load Current | 42A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 265V ac/dc | |
| Minimum Load Voltage | 85V ac/dc | |
| Maximum Control Voltage | 10V | |
| Minimum Control Voltage | 500mV | |
| Series | RGC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | 1P | |
| Maximum Operating Temperature | 70°C | |
| Width | 35mm | |
| Standards/Approvals | C22.2 No. 14 (E172877), EN 60947-4-3, RoHS, UL508 (E172877) | |
| Output Type | Analogue | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Contactor | ||
Maximum Load Current 42A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 265V ac/dc | ||
Minimum Load Voltage 85V ac/dc | ||
Maximum Control Voltage 10V | ||
Minimum Control Voltage 500mV | ||
Series RGC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function 1P | ||
Maximum Operating Temperature 70°C | ||
Width 35mm | ||
Standards/Approvals C22.2 No. 14 (E172877), EN 60947-4-3, RoHS, UL508 (E172877) | ||
Output Type Analogue | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 1 pole DIN-rail mount solid state relay (SSR) features proportional control. It operates with a voltage range of 85 to 265 Vac (800 Vp) and has a rated current of 43 Aac. The input range is 4 to 20 mADC, and it includes built-in overvoltage protection.
Output switching mode Proportional
Number of poles 1
Rated current AC-51 43 A
Operating voltage 85 V to 265 V
Control voltage AC 0 V to 0 V
Control voltage DC 0 V to 0 V
Analogue control signal 4 to 20mA
Power connection Box clamp
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC Series Solid State Contactor DIN Rail Mount 10V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Contactor/Controller DIN Rail Mount 10V ac/dc
- Carlo Gavazzi RGC Series 1-Phase Solid State Contactor DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 190V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V ac/dc Control
