Carlo Gavazzi RGC Series Solid State Contactor, 42 A Load, DIN Rail Mount, 550 V ac/dc Load, 10V ac/dc Control

Subtotal (1 unit)*

€252.67

(exc. VAT)

€310.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€252.67

*price indicative

RS Stock No.:
597-856
Mfr. Part No.:
RGC1P48V42ED
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Contactor

Maximum Load Current

42A

Mount Type

DIN Rail

Maximum Load Voltage

550V ac/dc

Minimum Load Voltage

190V ac/dc

Maximum Control Voltage

10V ac/dc

Minimum Control Voltage

1V ac/dc

Series

RGC

IP Rating

IP20

Switching Function

1P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

35mm

Standards/Approvals

UL508 (E172877), NMFT7, NMFT C22.2 No. 14 (E172877), EN 60947-4-3

Off State Leakage Current

5mA

Output Type

Solid State Relay

COO (Country of Origin):
MT
The Carlo Gavazzi 1 pole DIN-rail mount solid state relay (SSR) features proportional control. It operates with a voltage range of 190 to 550 Vac (1200 Vp) and has a rated current of 43 Aac. The input options are 0 to 10 Vdc, 0 to 5 Vdc, or 1-5 Vdc, and it requires an external supply of 24 Vdc/Vac. The SSR also includes built-in overvoltage protection.

Output switching mode Proportional

Number of poles 1

Rated current AC-51 43 A

Operating voltage 190 V to 550 V

Control voltage AC 0 V to 0 V

Control voltage DC 0 V to 10 V

Power connection Box clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy