Weidmüller TOZ Series Industrial Mount Solid State Relays, 1 A Load, DIN Rail Mount, 240 V Load, 230V ac Control
- RS Stock No.:
- 600-314
- Mfr. Part No.:
- 1127610000
- Manufacturer:
- Weidmüller
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 600-314
- Mfr. Part No.:
- 1127610000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Maximum Load Current | 1A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 230V ac | |
| Series | TOZ | |
| Terminal Type | Tension Clamp | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 6.4mm | |
| Standards/Approvals | CE, DNV, RoHS, UKCA, UL | |
| Height | 90.5mm | |
| Length | 87.8mm | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Maximum Load Current 1A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 230V ac | ||
Series TOZ | ||
Terminal Type Tension Clamp | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 6.4mm | ||
Standards/Approvals CE, DNV, RoHS, UKCA, UL | ||
Height 90.5mm | ||
Length 87.8mm | ||
Off State Leakage Current 1.5mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller TOZ Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 120V ac Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
