Weidmüller TOZ Series Industrial Mount Solid State Relays, 2 A Load, DIN Rail Mount, 33 V Load, 230V ac Control

Image representative of range

Subtotal (1 unit)*

€38.64

(exc. VAT)

€47.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.64

*price indicative

RS Stock No.:
600-351
Mfr. Part No.:
1127370000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Maximum Load Current

2A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

33V

Minimum Load Voltage

3V

Maximum Control Voltage

230V ac

Series

TOZ

Terminal Type

Tension Clamp

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

87.8mm

Height

90.5mm

Width

6.4mm

Standards/Approvals

CE, DNV, RoHS, UKCA, UL

Off State Leakage Current

10μA

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy