Weidmüller TOS Series Industrial Mount Solid State Relays, 2 A Load, DIN Rail Mount, 33 V Load, 230V ac Control
- RS Stock No.:
- 600-332
- Mfr. Part No.:
- 1127240000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
€38.64
(exc. VAT)
€47.53
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.64 |
*price indicative
- RS Stock No.:
- 600-332
- Mfr. Part No.:
- 1127240000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Maximum Load Current | 2A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 33V | |
| Minimum Load Voltage | 3V | |
| Maximum Control Voltage | 230V ac | |
| Series | TOS | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 89.6mm | |
| Length | 87.8mm | |
| Width | 6.4mm | |
| Standards/Approvals | CE, DNV, RoHS, UKCA, UL | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Maximum Load Current 2A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 33V | ||
Minimum Load Voltage 3V | ||
Maximum Control Voltage 230V ac | ||
Series TOS | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 89.6mm | ||
Length 87.8mm | ||
Width 6.4mm | ||
Standards/Approvals CE, DNV, RoHS, UKCA, UL | ||
Off State Leakage Current 10μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOZ Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOZ Series Industrial Mount Solid State Relays DIN Rail Mount 230V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
