Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-415
- Mfr. Part No.:
- F084090/ GRS-H-75-60-A-5-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€255.91
(exc. VAT)
€314.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.91 |
*price indicative
- RS Stock No.:
- 601-415
- Mfr. Part No.:
- F084090/ GRS-H-75-60-A-5-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran state-of-the-art product stands at the forefront of precision monitoring, designed to enhance your equipment's performance. With an innovative approach to sensing technology, it ensures accurate measurements across a variety of applications. The robust construction enables it to withstand challenging environments, making it ideal for industrial use. This product prioritises reliability, ultimately boosting operational efficiency and reducing downtime. Its user-friendly interface offers seamless integration into existing systems, ensuring that you can harness its capabilities with minimal disruption. The combination of advanced functionality and durability makes this product a crucial asset for professionals seeking to optimise their operations.
Delivers exceptional accuracy for critical measurements.
Engineered for resilience under high-stress conditions.
Simplifies installation with a user-friendly interface.
Boasts a compact design for flexible integration.
Supports a wide range of applications, increasing versatility.
Utilises advanced technology to minimise signal interference.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
