Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 600-598
- Mfr. Part No.:
- F087742/ GRP-H-25-48-AN-1-0-0-1-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€296.68
(exc. VAT)
€364.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.68 |
*price indicative
- RS Stock No.:
- 600-598
- Mfr. Part No.:
- F087742/ GRP-H-25-48-AN-1-0-0-1-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran gefran GRP series presents an advanced solution engineered for precision control and monitoring in various industrial applications. This instrument's user-friendly interface and robust construction make it ideal for environments demanding reliability and accuracy. With its cutting-edge technology, the product ensures consistent performance, allowing operators to maintain rigorous standards in production processes. Designed to cater to the evolving needs of the market, this device stands out for its versatility and adaptability, making it suitable for both new installations and upgrades in existing systems. Whether you're in the automotive, food processing, or manufacturing sector, this product delivers superior performance, ensuring that your operational goals are met efficiently and effectively.
Designed for seamless integration in diverse industrial settings.
Offers superior graphical displays for enhanced data visibility.
Equipped with advanced diagnostics to quickly identify issues.
Built to withstand harsh environmental conditions.
Compatible with various communication protocols for easy connectivity.
Utilises energy-efficient technology to reduce operational costs.
Features user-configurable alarms to enhance system monitoring.
Provides exceptional measurement accuracy for reliable readings.
Backed by extensive support and resources from the manufacturer.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
