Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 600-617
- Mfr. Part No.:
- F087759/ GRP-H-50-48-AN-1-0-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€360.20
(exc. VAT)
€443.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.20 |
*price indicative
- RS Stock No.:
- 600-617
- Mfr. Part No.:
- F087759/ GRP-H-50-48-AN-1-0-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced monitoring device is engineered for precision and reliability across demanding industrial environments. With its robust construction and innovative design, it stands out as an essential component for automating processes and enhancing efficiency. The user-friendly interface simplifies operation, while its advanced technology facilitates accurate data acquisition and control. Ideal for diverse applications, it seamlessly integrates into existing systems, offering flexibility and adaptability. Built to withstand extreme conditions, this device assures uninterrupted operation, making it a trustworthy partner in manufacturing and production settings.
Designed for superior durability in harsh industrial settings.
Facilitates rapid data processing for timely decision-making.
Equipped with intuitive controls for straightforward user interaction.
Offers compatibility with various systems for versatile applications.
Integrates advanced safety features to protect both equipment and personnel.
Supports real-time monitoring for enhanced operational insights.
Utilises top-grade materials ensuring longevity and optimal performance.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
