Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 30V Control
- RS Stock No.:
- 600-629
- Mfr. Part No.:
- F087890/ GRP-H-25-60-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€180.40
(exc. VAT)
€221.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.40 |
*price indicative
- RS Stock No.:
- 600-629
- Mfr. Part No.:
- F087890/ GRP-H-25-60-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61010-1, EN-61000-6-2, EN61000-6-4, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61010-1, EN-61000-6-2, EN61000-6-4, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product is designed to deliver unparalleled performance and reliability in challenging industrial environments. Engineered with precision, it ensures accurate measurements and responsive control, making it ideal for various applications in process automation. The robust construction guarantees durability, while its advanced features provide enhanced functionality. With its user-friendly interface, operators can easily monitor and adjust settings for optimal performance, leading to improved efficiency in operations. Whether you're looking to upgrade existing systems or implement new solutions, this product stands out as a leader in its category, promising not just reliability but also innovation at every turn.
Offers precise measurement capabilities for enhanced operational accuracy.
Built with high-quality materials for exceptional durability in demanding environments.
Integrates seamlessly with existing control systems, ensuring ease of use.
Available with advanced diagnostic features for proactive maintenance needs.
Designed to function optimally across a wide range of temperatures and conditions.
Compact size allows for flexible installation options in tight spaces.
Supports various communication protocols, enhancing compatibility with other devices.
Self-calibrating feature reduces setup time and ensures consistent performance.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
