Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control

Subtotal (1 unit)*

€328.44

(exc. VAT)

€403.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€328.44

*price indicative

RS Stock No.:
600-603
Mfr. Part No.:
F087746/ GRP-H-40-60-AN-1-0-0-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

1V dc

Maximum Control Voltage

30V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran premium product from gefran represents a significant advancement in precision engineering, designed to enhance control and efficiency in diverse industrial applications. Its robust construction ensures durability, while its cutting-edge technology guarantees optimal performance across various environments. Incorporating innovative features tailored for modern needs, it caters perfectly to professionals seeking reliable solutions. Its versatility makes it ideal for both automated and manual processes, effortlessly adapting to complex systems. With its user-friendly design and comprehensive capabilities, this product stands out as a go-to choice for those prioritising reliability and excellence in their operations.

Delivers exceptional reliability under demanding conditions.

Facilitates seamless integration within existing systems.

Optimised for energy efficiency, reducing operational costs.

Equipped with advanced monitoring capabilities for real-time data.

Designed for straightforward installation and maintenance.

Offers a wide range of compatibility with various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy