Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 601-676
- Mfr. Part No.:
- F087717/ GRP-H-60-48-AN-0-0-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€332.03
(exc. VAT)
€408.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.03 |
*price indicative
- RS Stock No.:
- 601-676
- Mfr. Part No.:
- F087717/ GRP-H-60-48-AN-0-0-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 60A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 1V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 60A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 1V dc | ||
Maximum Control Voltage 30V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran is designed to meet the demanding needs of industrial applications, providing precision control in a range of scenarios. With a focus on reliability and performance, it effectively optimises operational efficiency while ensuring seamless integration into existing systems. Engineered for robustness, this product boasts features that not only enhance functionality but also support prolonged usage in challenging environments. The thoughtful design prioritises user-friendliness, creating an intuitive experience that allows for quicker adjustments and monitoring. Its cutting-edge technology ensures that businesses remain competitive, leveraging expert instrumentation to achieve superior results. Stand out in the market with a solution that embodies excellence and innovation, perfect for any professional setting.
Employs state-of-the-art technology for unparalleled measurement accuracy.
Designed for ease of use, streamlining the operational setup process.
Built to withstand harsh industrial conditions, enhancing its longevity.
Supports a wide range of applications, making it versatile for different sectors.
Offers quick response times, ensuring prompt system adjustments.
Incorporates advanced safety features to protect vital processes.
Facilitates straightforward connectivity with existing systems for enhanced integration.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
