Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control
- RS Stock No.:
- 601-747
- Mfr. Part No.:
- F091443/ GRP-H-50-60-AN-0-0-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€325.44
(exc. VAT)
€400.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.44 |
*price indicative
- RS Stock No.:
- 601-747
- Mfr. Part No.:
- F091443/ GRP-H-50-60-AN-0-0-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran superior performance of this product makes it an exemplary choice for industrial applications demanding precision and reliability. Engineered meticulously, it excels in demanding environments, offering robustness and a user-friendly interface. With a design that prioritises both functionality and efficiency, this product is perfect for automation solutions. It is equipped to handle extensive operational parameters while ensuring minimal downtime. This product serves as a pivotal component for enhancing efficacy in various automation processes, demonstrating the perfect blend of innovation and durability that professionals in the field seek. Its advanced technology and intuitive features streamline operations, making it indispensable for modern manufacturing setups. A trusted ally for engineers, it ensures consistent output while safeguarding critical operations.
Offers exceptional accuracy for precise control.
Designed to withstand harsh industrial conditions.
Enhanced user interface simplifies monitoring and adjustments.
Supports seamless integration with existing systems.
Facilitates rapid responses to operational demands.
Reduces maintenance needs significantly.
Boosts overall productivity and efficiency.
Complies with stringent industrial standards.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
