Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 30V Control

Subtotal (1 unit)*

€243.92

(exc. VAT)

€300.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€243.92

*price indicative

RS Stock No.:
601-668
Mfr. Part No.:
F087616/ GRP-H-50-48-D-1-0-0-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V

Minimum Control Voltage

5V

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran advanced unit offers precision and reliability for a wide range of industrial applications. Built with high-grade materials, it ensures exceptional durability even in the most demanding conditions. Designed to enhance operational efficiency, this product leverages sophisticated technology for optimal performance. Its user-friendly interface allows easy setup and operation, making it ideal for both experienced operators and newcomers. Featuring compact dimensions and lightweight construction, it integrates seamlessly into existing systems while ensuring minimal disruption.

Compact design enables effortless installation in space-constrained environments.

High durability ensures longevity, providing a dependable solution for industrial needs.

User-friendly interface simplifies operation, reducing training time for new staff.

Versatile compatibility with various systems enhances its practicality in multiple applications.

Advanced technology supports precise measurements, contributing to enhanced process accuracy.

Lightweight construction facilitates easy handling and transport.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy