Gefran GRP-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 601-671
- Mfr. Part No.:
- F087618/ GRP-H-75-48-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€290.08
(exc. VAT)
€356.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.08 |
*price indicative
- RS Stock No.:
- 601-671
- Mfr. Part No.:
- F087618/ GRP-H-75-48-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 75A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 75A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from GEFRAN is engineered to elevate your operational capabilities significantly. Ideal for diverse applications, it combines cutting-edge technology with exceptional reliability, making it a vital component for those who demand precision. Its robust construction ensures longevity, while also maintaining high-performance standards. Designed with user-friendliness in mind, this product integrates seamlessly within existing systems, providing a straightforward installation process. With consistent performance metrics, it guarantees to enhance productivity and improve operational efficiency. This solution is tailored for professionals seeking not just functionality, but also the reassurance of a trusted brand in their equipment.
Supports a broad range of operational environments.
Exhibits high resistance to temperature variations.
Enables swift data processing for real-time monitoring.
Features advanced diagnostics for ease of troubleshooting.
Offers scalability to adapt to future needs.
Built with top-quality materials for enhanced durability.
Designed to integrate smoothly with existing frameworks.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
