Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 600-610
- Mfr. Part No.:
- F087753/ GRP-H-120-48-D-1-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€375.78
(exc. VAT)
€462.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €375.78 |
*price indicative
- RS Stock No.:
- 600-610
- Mfr. Part No.:
- F087753/ GRP-H-120-48-D-1-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61010-1, UL508, EN-61000-6-2, EN61000-6-4 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61010-1, UL508, EN-61000-6-2, EN61000-6-4 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRP-H-120-48-D-1-FAN62-0-0-0-0 from geffran is a cutting-edge solution designed for precise control and monitoring in demanding industrial environments. This innovative product excels in delivering accurate measurements and reliable performance even under harsh conditions. With its robust design and advanced technology, it caters to a wide range of applications, ensuring seamless integration into existing systems. The device is built for longevity, reducing maintenance needs and enhancing operational efficiency. It combines functionality with ease of use, making it an ideal choice for professionals seeking dependable performance. Experience enhanced data precision and responsiveness that the GRP series uniquely provides, optimising processes while maintaining industry standards.
Features a durable construction that withstands extreme operating conditions.
Equipped with advanced sensing technology for superior accuracy.
Designed for easy installation and integration into existing systems.
Offers compatibility with a wide range of applications across various industries.
Includes user-friendly interfaces for simplified operation and monitoring.
Supports extensive data logging capabilities to enhance operational insights.
Enables real-time performance evaluation, contributing to efficient workflows.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
