Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 600-613
- Mfr. Part No.:
- F087756/ GRP-H-40-48-AN-1-0-0-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€373.38
(exc. VAT)
€459.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.38 |
*price indicative
- RS Stock No.:
- 600-613
- Mfr. Part No.:
- F087756/ GRP-H-40-48-AN-1-0-0-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran represents the pinnacle of modern technology, offering robust performance for a variety of applications. Designed with precision in mind, it provides reliable data management and exceptional responsiveness, making it an ideal component in diverse environments. Users will find that its intuitive interface promotes ease of operation while contributing to enhanced productivity. The design reflects meticulous engineering, ensuring longevity and resilience under stress. Its incorporation of high-quality materials guarantees top-notch durability, ensuring that it stands the test of time. Perfectly suited for both industrial and commercial uses, it is a versatile asset for professionals seeking excellence.
Delivers exceptional accuracy in measurements.
Optimised for seamless integration with existing systems.
Compact design facilitates easy installation in tight spaces.
Employs cutting-edge technology for enhanced reliability.
Supports a wide range of operating conditions for versatility.
Reduces downtime through efficient performance.
Lightweight construction simplifies handling and deployment.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
