Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 601-680
- Mfr. Part No.:
- F087721/ GRP-H-50-48-AN-0-0-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€308.65
(exc. VAT)
€379.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.65 |
*price indicative
- RS Stock No.:
- 601-680
- Mfr. Part No.:
- F087721/ GRP-H-50-48-AN-0-0-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is engineered to offer unparalleled performance and reliability in industrial settings. With its robust design, it thrives in demanding environments, ensuring long-lasting durability and efficiency. The meticulous construction incorporates the latest technology, allowing for precise measurements and control. Ideal for automation and control applications, it excels in responding to real-time data, enhancing overall system performance. Its user-friendly interface simplifies operation, enabling swift integration into existing setups. This solution not only meets but exceeds industry standards, showcasing a commitment to excellence and innovation, making it an indispensable asset for any professional.
Robust design for durability in industrial environments.
Offers high precision in measurements and controls.
Facilitates seamless integration with existing systems.
User-friendly interface enhances operational efficiency.
Exceeds industry standards for quality and performance.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
