Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

€438.71

(exc. VAT)

€539.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€438.71

*price indicative

RS Stock No.:
600-619
Mfr. Part No.:
F087761/ GRP-H-50-48-AN-1-0-0-3-1-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

1V dc

Maximum Control Voltage

30V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran innovative product is designed to enhance control and precision in industrial applications. Built with cutting-edge technology, it ensures optimal performance and reliability, making it a vital addition for professionals in need of superior instrumentation. The robust construction is complemented by user-friendly features that facilitate integration into existing systems, maximising efficiency. Ideal for a range of settings, this product delivers consistently high-quality results and meets the demands of modern industry, streamlining operations and improving productivity. With a focus on durability and effectiveness, it stands out as a reliable partner in achieving technical excellence.

Offers high accuracy to ensure precise measurements.

Designed for easy integration in various control systems.

Built with robust materials to withstand harsh environments.

Enhances overall operational efficiency through advanced technology.

Equipped with user-friendly interfaces for seamless operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy