Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

€469.28

(exc. VAT)

€577.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€469.28

*price indicative

RS Stock No.:
600-625
Mfr. Part No.:
F087766/ GRP-H-90-48-I-1-FAN62-0-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

1V dc

Maximum Control Voltage

30V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran innovative product from gefran is designed with cutting-edge technology to cater to various industrial applications. Created to enhance efficiency and reliability, this solution integrates seamlessly into operational environments, ensuring optimal performance in demanding settings. The advanced features not only improve functionality but also promote safety, making it an essential asset for professionals in the field. With a robust build quality, this product stands out in terms of durability and resilience, allowing for sustained use under rigorous conditions. Its user-friendly interface simplifies installation and maintenance, making it accessible for a diverse range of users. Experience the perfect blend of precision and power, designed to elevate productivity to new heights.

Utilises advanced control technology for precise operations.

Facilitates easy integration into existing industrial systems.

Built to withstand harsh environmental conditions.

Equipped with user-friendly design for effortless operation.

Ensures high reliability to enhance overall productivity.

Supports a wide range of applications in various industries.

Offers exceptional durability that extends product lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy