Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€360.80

(exc. VAT)

€443.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€360.80

*price indicative

RS Stock No.:
600-632
Mfr. Part No.:
F095479/ GRZ-H-3P-3S-40-48-D-3-FAN62-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRZ series from geferan combines cutting-edge technology with precision engineering, designed to meet the most demanding industrial requirements. This exceptional equipment is crafted for optimal performance, ensuring reliability and longevity in various applications. Suitable for both novice users and seasoned professionals, its user-friendly interface maximises efficiency and ease of operation. With its robust construction, the GRZ series is built to withstand harsh industrial environments, making it a valuable addition to any operational setting. Each unit benefits from advanced features that promote seamless integration into existing systems, providing a versatile solution to enhance productivity. The GRZ series exemplifies excellence in engineering, aiming to deliver superior results while maintaining cost-effectiveness.

Built for high durability, ensuring reliability in challenging conditions.

User-friendly interface simplifies operation for all experience levels.

Designed for seamless integration into a wide range of systems.

Optimised for energy efficiency, reducing operational costs.

Manufactured with industry-leading materials for enhanced longevity.

Compact design allows for versatile installation options in limited spaces.

Incorporates advanced technology for superior performance.

Thoroughly tested to meet stringent quality standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy